Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No88601
Newark Part No.59F741
Product Range801 Series
Technical Datasheet
54 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.290 |
| 5+ | $124.120 |
| 10+ | $122.200 |
| 25+ | $119.060 |
| 50+ | $112.790 |
| 100+ | $101.280 |
| 250+ | $91.150 |
Price for:Each
Minimum: 1
Multiple: 1
$137.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No88601
Newark Part No.59F741
Product Range801 Series
Technical Datasheet
Socket MountingPanel
Socket Terminals-
No. of Pins20Pins
Current Rating5A
Voltage Rating-
Product Range801 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 88601 is a Plug-on Connector is a vital part of T-Bar switching technology. Each connector provides the wiring for half of a wafer (deck), 6 poles (A, B or C). Contacts are crimped to the wire, inserted into a block and the complete connector is pushed onto the wafer. Wiring becomes a simple task, even with 108 terminals on a 36-pole relay or 432 terminals on a 144-pole switch. Used for all 801 and 901 relays, 802, 902 and 803 switches models.
Applications
Maintenance & Repair
Contents
8601 Connector block, (20) 8601-1 Contacts, 8601-006-1 Label (1-6), 8601 006-2 Label (7-12) and 8601-2 Retaining clip.
Technical Specifications
Socket Mounting
Panel
No. of Pins
20Pins
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
-
Current Rating
5A
Product Range
801 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate