New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Relay Kits
                                                                                                  Print Page

                                                                                                  ATK-VP6

                                                                                                  Safety Relay Kit, Two Hand Control, 3 Pieces, DUO-TOUCH AT Series

                                                                                                  Date/Lot Code

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING ATK-VP6
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoATK-VP6
                                                                                                  Newark Part No.20H0878
                                                                                                  Product RangeAT Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,209.180
                                                                                                  3+$1,186.580
                                                                                                  5+$1,152.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,209.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoATK-VP6
                                                                                                  Newark Part No.20H0878
                                                                                                  Product RangeAT Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents1 x AT-FM-10K Safety Relay Module and 2 x STBVP6 Buttons with 2 m 4 Pin Cable & PNP Outputs
                                                                                                  Product RangeAT Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  • DUO-TOUCH two-hand control kit
                                                                                                  • AC/DC universal power, IP20 rating, safety relay device type
                                                                                                  • Two-hand control module type, 90% at 50°C relative humidity
                                                                                                  • Simultaneous <lt/>= 500ms (500ms typical) input operation, screw terminal type
                                                                                                  • 2 x complementary (contact or PNP) input configuration
                                                                                                  • 2 NO o/p configuration, relay - 6A safe output rating, 20 mechanical life (operations in millions)
                                                                                                  • 3W / 3VA power consumption, 35ms max response time, 24VAC/DC +/- 15% supply voltage
                                                                                                  • 1,000,000 at 250VA electrical life (cycles at VA), 10 to 55Hz at 0.35mm vibration
                                                                                                  • Dimension (H x W x D) is 84 x 22.5 x 118mm, max operating temperature is 50°C

                                                                                                  Contents

                                                                                                  (2) STBVP6 buttons w/2m (6.5ft) 4-pin cable and PNP outputs, (1) AT-FM-10K safety relay module.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  1 x AT-FM-10K Safety Relay Module and 2 x STBVP6 Buttons with 2 m 4 Pin Cable & PNP Outputs

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Product Range

                                                                                                  AT Series

                                                                                                  Technical Docs (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code