Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoGPI
Newark Part No.91B3212
Product RangeGP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
10+ | $545.520 |
25+ | $516.030 |
Price for:Each
Minimum: 11
Multiple: 1
$6,000.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoGPI
Newark Part No.91B3212
Product RangeGP Series
Technical Datasheet
Coil Voltage120VAC
Contact Configuration4PDT
Product RangeGP Series
Relay MountingSocket
Contact Current10A
Relay TerminalsQuick Connect
Contact Voltage AC Nom220V
Contact Voltage DC Nom48V
Contact Material-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The GPI is a Control Relay with non-latching coil. This 1423156-1 socket mount control relay has 4-form-C (4PDT) silver plated contact and quick-connect terminals. It occupies very small panel space. The relay may be mounted singly, in continuous rows or in groups.
- 0 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Coil Voltage
120VAC
Product Range
GP Series
Contact Current
10A
Contact Voltage AC Nom
220V
Contact Material
-
Contact Configuration
4PDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Voltage DC Nom
48V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate