Safety Relays:

22 Products Found

Newark’s portfolio of safety relays includes devices designed to meet stringent safety standards for industrial and automation applications. These relays provide fail-safe operation to protect machinery, operators, and processes in high-risk environments. They are built for durability and reliability, meeting requirements for applications in safety-critical systems.

Safety relays are specialized electromechanical devices that monitor and control critical safety circuits. They ensure operations cease during hazardous conditions, reducing risks associated with equipment failure or human error. Newark’s range features relays with diverse configurations, response times, and certifications to meet regulatory standards.

Applications:

  • Industrial Automation: Emergency stop systems and machine guarding.
  • Transportation: Safety controls in rail and vehicle systems.
  • Healthcare: Ensuring operational safety in diagnostic and therapeutic equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Product Range
Relay Mounting
Contact Current
Relay Terminals
Contact Voltage AC Nom
Contact Material
IP Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AK1736

RoHS

Each
1+
$193.560
10+
$180.780
25+
$169.820
50+
$164.340
100+
$158.860
Min: 1 / Mult: 1
230VAC
4NO / 2NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide
IP20
IP20
59AK7730

RoHS

Each
1+
$225.790
10+
$194.560
25+
$187.120
50+
$179.010
100+
$164.350
More Pricing...
Min: 1 / Mult: 1
240VAC
DPST-NO, DPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide
IP20
IP20
59AK7738

RoHS

Each
1+
$183.190
10+
$174.500
25+
$165.830
50+
$157.160
100+
$148.480
Min: 1 / Mult: 1
24VDC
4PST-NO, DPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide, Gold
IP20
IP20
58AK1734

RoHS

Each
1+
$186.490
10+
$177.630
25+
$168.780
50+
$159.920
100+
$151.070
Min: 1 / Mult: 1
24VDC
3NO / 1NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide
IP20
IP20
59AK7729

RoHS

Each
1+
$236.230
10+
$225.050
25+
$213.860
50+
$202.670
100+
$191.480
Min: 1 / Mult: 1
125VAC
3PST-NO, SPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide
IP20
IP20
58AK1733

RoHS

Each
1+
$152.720
10+
$139.670
25+
$137.810
50+
$134.490
100+
$125.920
More Pricing...
Min: 1 / Mult: 1
24VDC
2NO / 2NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide
IP20
IP20
60AK9566

RoHS

Each
1+
$104.550
10+
$95.610
25+
$94.340
50+
$92.060
100+
$86.210
More Pricing...
Min: 1 / Mult: 1
240VAC
SPST-NO, SPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Nickel Gold
IP20
IP20
59AK7764

RoHS

Each
1+
$215.410
10+
$185.630
25+
$178.520
50+
$170.790
100+
$156.810
More Pricing...
Min: 1 / Mult: 1
110VDC
DPST-NO, SPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide, Silver Nickel Gold
IP20
IP20
59AK7734

RoHS

Each
1+
$206.870
10+
$178.260
25+
$171.450
50+
$164.030
100+
$150.590
More Pricing...
Min: 1 / Mult: 1
110VDC
DPST-NO, DPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide
IP20
IP20
59AK7763

RoHS

Each
1+
$189.610
10+
$163.400
25+
$157.140
50+
$150.330
100+
$138.020
More Pricing...
Min: 1 / Mult: 1
48VDC
DPST-NO, SPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide, Silver Nickel Gold
IP20
IP20
59AK7736

RoHS

Each
1+
$225.460
10+
$194.300
25+
$186.860
50+
$178.760
100+
$164.140
More Pricing...
Min: 1 / Mult: 1
125VAC
4PST-NO, DPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide, Gold
IP20
IP20
59AK7762

RoHS

Each
1+
$181.480
10+
$156.380
25+
$150.400
50+
$143.880
100+
$132.110
More Pricing...
Min: 1 / Mult: 1
24VDC
DPST-NO, SPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide, Silver Nickel Gold
IP20
IP20
70AH0680

RoHS

Each
1+
$137.820
10+
$129.820
25+
$122.740
50+
$115.310
Min: 1 / Mult: 1
24VDC
SPST-NO, SPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Nickel Gold
IP20
IP20
59AK7737

RoHS

Each
1+
$156.590
10+
$143.220
25+
$141.300
50+
$137.910
100+
$129.120
More Pricing...
Min: 1 / Mult: 1
12VDC
4PST-NO, DPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide, Gold
IP20
IP20
59AK7739

RoHS

Each
1+
$204.900
10+
$176.580
25+
$169.820
50+
$162.470
100+
$149.160
More Pricing...
Min: 1 / Mult: 1
110VDC
4PST-NO, DPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide, Gold
IP20
IP20
59AK7728

RoHS

Each
1+
$300.090
10+
$279.990
Min: 1 / Mult: 1
125VAC
DPST-NO, DPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide
IP20
IP20
59AK7735

RoHS

Each
1+
$206.870
10+
$178.260
25+
$171.450
50+
$164.030
100+
$150.590
More Pricing...
Min: 1 / Mult: 1
110VDC
3PST-NO, SPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide
IP20
IP20
59AK7732

RoHS

Each
1+
$157.230
10+
$143.790
25+
$141.870
50+
$138.450
100+
$129.640
More Pricing...
Min: 1 / Mult: 1
12VDC
DPST-NO, DPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide
IP20
IP20
59AK7761

RoHS

Each
1+
$186.840
10+
$160.990
25+
$154.840
50+
$148.130
100+
$136.010
More Pricing...
Min: 1 / Mult: 1
12VDC
DPST-NO, SPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide, Silver Nickel Gold
IP20
IP20
59AK7733

RoHS

Each
1+
$148.310
10+
$135.630
25+
$133.830
50+
$130.600
100+
$122.280
More Pricing...
Min: 1 / Mult: 1
12VDC
3PST-NO, SPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide
IP20
IP20
59AK7731

RoHS

Each
1+
$225.790
10+
$194.560
25+
$187.120
50+
$179.010
100+
$164.350
More Pricing...
Min: 1 / Mult: 1
240VAC
3PST-NO, SPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide
IP20
IP20
60AK9567

RoHS

Each
1+
$85.980
10+
$77.180
25+
$75.050
50+
$71.010
100+
$66.490
More Pricing...
Min: 1 / Mult: 1
12VDC
SPST-NO, SPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Nickel Gold
IP20
IP20
1-22 of 22 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER