AC / DC Signal Relays:

2 Products Found

Signal relays from Newark provide efficient switching for low-current, low-voltage signals. These relays are engineered to offer high sensitivity and fast switching speeds, making them ideal for communication and signal routing applications.

Signal relays are designed for applications that require fast, reliable switching of low-power signals, ensuring the integrity of the communication systems in which they are used.

Applications:

  • Telecommunication: Signal routing in routers and switches.
  • Test Equipment: Reliable switching for signal generators and analyzers.
  • Medical Devices: Signal transmission in diagnostic and monitoring equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Form
Load Type
Contact Configuration
Contact Current
Load Voltage Max
Load Current
Product Range
Relay Mounting
MOSFET Relay Package Style
Coil Type
Relay Terminals
On State Resistance Max
Contact Voltage VAC
Contact Voltage VDC
Isolation Voltage
I/O Capacitance Typ
Contact Material
Coil Resistance
Off State Leakage Current Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AM4392

RoHS

Each
1+
$7.730
10+
$6.910
25+
$6.430
50+
$5.950
100+
$5.340
More Pricing...
Min: 1 / Mult: 1
5VDC
SPST-NC (1 Form B)
AC / DC
DPDT
2A
350V
120mA
PhotoMOS GU Series
Surface Mount
SOP-4
Latching Single Coil
Gull Wing
25ohm
125V
30V
1.5kVrms
0.8pF
Silver Nickel Gold
357ohm
1µA
13AM4391

RoHS

Each
1+
$5.330
10+
$4.990
25+
$4.370
50+
$3.840
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
5VDC
SPST-NO (1 Form A)
AC / DC
DPDT
2A
60V
500mA
PhotoMOS GU Series
Surface Mount
SOP-6
Non Latching
Gull Wing
2.5ohm
125V
30V
1.5kVrms
0.8pF
Silver Nickel Gold
178ohm
1µA
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER