MOSFET Solid State Relays:

908 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Operating Voltage Max
Load Voltage Max
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Relay Terminals
Forward Current If
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Operating Temperature Min
Operating Temperature Max
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
70AH6134

RoHS

Each
1+
$8.040
10+
$7.650
25+
$7.130
50+
$6.830
100+
$6.510
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
1.5kV
20mA
DIP-6
-
Surface Mount
Gull Wing
-
-
500ohm
-
1.5kV
-
1.3pF
-
-
10µA
PhotoMOS AQV25
12AJ7880

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
-
SPST-NO (1 Form A)
DC
-
24V
3.5A
Module
-
DIN Rail
Spring Clamp
-
-
-
-
2.5kV
-
-
-
-
1µA
Harmony SSL Series
31AJ4482

RoHS

Date/Lot Code

Each
1+
$8.830
10+
$7.860
25+
$7.580
90+
$7.290
135+
$7.040
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
-
1kV
10mA
SO-16 (12-Pin Used)
-
Surface Mount
Gull Wing
-
-
250ohm
-
5kV
-
0.6pF
-
-
-
ASSR
12AJ6885

RoHS

Each
1+
$8.520
10+
$8.180
25+
$7.640
50+
$7.300
100+
$6.950
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
30V
3.5A
DIP-6
-
Through Hole
PC Pin
-
-
0.08ohm
-
1.5kV
-
0.8pF
-
-
1µA
PhotoMOS AQV251G
12AJ6856

RoHS

Date/Lot Code

Each
1+
$5.060
10+
$4.730
25+
$4.480
50+
$4.260
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
350V
130mA
DIP-6
-
Through Hole
PC Pin
-
-
35ohm
-
1.5kV
-
0.8pF
-
-
1µA
PhotoMOS AQV21
12AJ6903

RoHS

Date/Lot Code

Each
1+
$9.530
10+
$7.940
25+
$7.430
50+
$6.910
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
1.5kV
20mA
DIP-6
-
Through Hole
PC Pin
-
-
500ohm
-
1.5kV
-
1.3pF
-
-
10µA
PhotoMOS AQV25
85AJ2578

RoHS

Each
1+
$6.030
10+
$5.670
25+
$5.070
50+
$4.840
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
1.4A
SOP-4
-
Surface Mount
Gull Wing
-
-
0.25ohm
-
3.75kV
-
0.8pF
-
-
1µA
G3VM Series
29AJ3707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.850
10+
$14.820
25+
$13.290
50+
$12.390
100+
$11.850
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
100V
2A
P-SON-4
-
Surface Mount
Solder
30mA
-
0.2ohm
-
500V
-
1pF
-
-
1µA
G3VM Series
58AJ2363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.180
10+
$5.910
25+
$5.630
50+
$5.490
100+
$5.450
Min: 1 / Mult: 1
-
-
-
-
350V
150mA
-
-
-
Gull Wing
-
-
25ohm
-
5.3kV
-
-
-
-
-
LH1520
29AJ3709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.990
10+
$13.770
25+
$13.100
50+
$12.580
100+
$12.120
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
3A
P-SON-4
-
Surface Mount
Solder
30mA
-
0.1ohm
-
500V
-
1pF
-
-
1µA
G3VM Series
08AK7522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.920
10+
$6.130
25+
$5.640
50+
$5.120
100+
$4.480
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
-
-
100V
100mA
VSON-4
-
Surface Mount
SMD
-
-
14ohm
-
500V
-
-
-
-
200pA
-
09AK0020

RoHS

Each
1+
$8.350
10+
$7.860
25+
$7.040
50+
$6.730
100+
$6.440
More Pricing...
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
600V
40mA
DIP-8
-
Surface Mount
Gull Wing
-
-
120ohm
-
5kV
-
0.8pF
-
-
1µA
PhotoMOS AQW Series
25AK0089

RoHS

Each
1+
$4.690
10+
$4.170
25+
$3.980
50+
$3.840
100+
$3.720
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
0.6A
DIP-6
-
Surface Mount
Gull Wing
-
-
1ohm
-
3.75kV
-
0.5pF
-
-
1µA
ASSR-1411 Series
09AK0025

RoHS

Each
1+
$9.120
10+
$8.550
25+
$7.610
50+
$7.220
100+
$6.840
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
-
60V
500mA
DIP-8
-
Surface Mount
Gull Wing
-
-
2.5ohm
-
5kV
-
0.8pF
-
-
10µA
PhotoMOS AQW Series
08AK7515

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.810
100+
$1.450
500+
$1.340
1000+
$1.200
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
-
-
40V
2A
DIP-4
-
Through Hole
PC Pin
-
-
0.1ohm
-
5kV
-
-
-
-
1000nA
-
04M4557

RoHS

Date/Lot Code

Each
1+
$2.910
10+
$2.010
25+
$1.990
50+
$1.980
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
350V
120mA
DIP-6
-
Through Hole
PC Pin
2mA
-
35ohm
-
3.75kV
-
3pF
-
-
1µA
OptoMOS Series
30K6537

RoHS

Date/Lot Code

OMRON ELECTRONIC COMPONENTS
Each
250+
$2.870
500+
$2.710
Min: 400 / Mult: 400
-
SPST-NO (1 Form A)
AC / DC
-
40V
300mA
SOP-4
-
Surface Mount
Gull Wing
30mA
-
1.5ohm
-
1.5kV
-
0.8pF
-
-
1µA
G3VM Series
73M8839

RoHS

Each
1+
$7.190
10+
$6.480
25+
$6.040
50+
$5.770
100+
$5.510
More Pricing...
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
60V
500mA
DIP-8
-
Surface Mount
Gull Wing
-
-
2.5ohm
-
1.5kV
-
0.8pF
-
-
1µA
PhotoMOS AQW
76Y2593

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$2.840
1000+
$2.730
Min: 500 / Mult: 500
-
SPST-NO (1 Form A)
AC / DC
-
60V
1.7A
SOP-4
-
Surface Mount
Gull Wing
25mA
-
0.13ohm
-
1.5kV
-
0.8pF
-
-
0.01µA
G3VM Series
68AH8864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.570
10+
$12.710
25+
$9.300
50+
$9.120
100+
$8.930
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
2A
DIP-4
-
Surface Mount
Gull Wing
-
-
0.18ohm
-
2.5kV
-
0.8pF
-
-
10µA
PhotoMOS AQY27
12AJ6868

RoHS

Date/Lot Code

Each
1+
$5.300
10+
$5.010
25+
$4.790
50+
$4.620
100+
$4.450
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
100V
300mA
SOP-6
-
Surface Mount
Gull Wing
-
-
4ohm
-
1.5kV
-
0.8pF
-
-
1µA
PhotoMOS AQV21
12AJ7025

RoHS

Each
1+
$5.220
10+
$4.870
25+
$4.700
50+
$4.700
100+
$4.700
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
350V
120mA
SOP-4
-
Surface Mount
Gull Wing
-
-
25ohm
-
1.5kV
-
0.8pF
-
-
1µA
PhotoMOS AQY23
84K8965

RoHS

Date/Lot Code

Each
1+
$16.880
10+
$15.040
25+
$14.360
50+
$13.880
100+
$13.390
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
4A
DIP-6
-
Through Hole
PC Pin
25mA
-
0.1ohm
-
4kV
-
1pF
-
-
1µA
HEXFET PVG612A
84Y9571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.510
10+
$3.700
25+
$3.690
50+
$3.670
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
60V
200mA
DIP-8
-
Surface Mount
Gull Wing
-
-
10ohm
-
3.75kV
-
0.8pF
-
-
1µA
ASSR
58Y4604

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$7.170
2000+
$7.060
Min: 1000 / Mult: 1000
-
SPST-NO (1 Form A)
AC / DC
-
60V
2.5A
DIP-6
-
Surface Mount
Gull Wing
-
-
0.1ohm
-
3.75kV
-
0.8pF
-
-
-
ASSR
101-125 of 908 items
of 37 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER