SPDT MOSFET Solid State Relays:

4 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51F1742

RoHS

Each
100+
$4.690
Min: 100 / Mult: 50
SPDT
SPDT (1 Form C)
AC / DC
350V
120mA
DIP-8
Through Hole
PC Pin
8mA
35ohm
3.75kV
3pF
1µA
OptoMOS Series
04M4560

RoHS

Date/Lot Code

Each
1+
$8.160
10+
$6.590
25+
$6.520
50+
$6.450
100+
$6.380
More Pricing...
Min: 1 / Mult: 1
SPDT
SPDT (1 Form C)
AC / DC
250V
170mA
DIP-8
Through Hole
PC Pin
10mA
20ohm
3.75kV
3pF
1µA
OptoMOS Series
28AH8585

RoHS

Each
50+
$77.190
100+
$73.970
Min: 50 / Mult: 50
SPDT
SPDT (1 Form C)
AC / DC
20V
200mA
Module
Surface Mount
Solder
-
5ohm
500V
3.5pF
2000pA
G3VM Series
21H0657

RoHS

Each
1000+
$4.130
2500+
$3.940
Min: 2000 / Mult: 2000
SPDT
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
150mA
SMD-8
Surface Mount
Gull Wing
900µA
25ohm
3.75kV
3pF
1µA
LH1502 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER