SPST-NO MOSFET Solid State Relays:

9 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Operating Voltage Max
Load Voltage Max
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Relay Terminals
Operating Voltage Min
Forward Current If
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH7178

RoHS

Each
1+
$45.220
Min: 1 / Mult: 1
SPST-NO
-
-
24VDC
-
3.5A
-
Zero Crossing
Socket
Quick Connect
1VDC
-
-
15VDC
-
30VDC
-
-
Zelio SSL
61M7139

RoHS

Date/Lot Code

Each
1+
$7.230
10+
$6.770
25+
$5.740
50+
$5.590
100+
$5.440
More Pricing...
Min: 1 / Mult: 1
SPST-NO
DPST-NO (2 Form A)
AC / DC
-
200V
200mA
SMD-8
-
Surface Mount
Gull Wing
-
1mA
15ohm
-
5.3kV
-
1.1pF
1µA
LH1522
61M7135

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$2.960
25+
$2.580
50+
$2.490
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
150mA
DIP-6
-
Through Hole
PC Pin
-
900µA
25ohm
-
5.3kV
-
0.71pF
1µA
LH1500
55R1071

RoHS

Each
1+
$5.650
10+
$5.270
25+
$4.980
50+
$4.670
100+
$4.310
More Pricing...
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
40V
250mA
SOP-4
-
Surface Mount
Gull Wing
-
500µA
1.25ohm
-
500V
-
1.5pF
10nA
PhotoMOS AQY221
61M7142

RoHS

Date/Lot Code

Each
1+
$7.190
10+
$6.390
25+
$5.910
50+
$5.440
100+
$4.840
More Pricing...
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
120mA
SMD-6
-
Surface Mount
Gull Wing
-
1mA
25ohm
-
5.3kV
-
0.8pF
1µA
LH1540
12AJ7031

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$2.250
25+
$2.210
50+
$2.160
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
130mA
DIP-4
-
Surface Mount
Gull Wing
-
50mA
25ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQY28
12AJ6898

RoHS

Each
1+
$13.060
10+
$12.320
25+
$11.780
50+
$11.100
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
100V
2.4A
DIP-6
-
Through Hole
PC Pin
-
50mA
0.12ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV25
61M7136

RoHS

Date/Lot Code

Each
1+
$3.700
10+
$3.300
25+
$3.050
50+
$2.990
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
200V
200mA
SMD-6
-
Surface Mount
Gull Wing
-
950µA
15ohm
-
5.3kV
-
0.72pF
1µA
LH1510
12AJ7003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.820
10+
$11.320
25+
$10.650
50+
$10.140
100+
$9.150
More Pricing...
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
40V
250mA
SON-4
-
Surface Mount
Solder
-
50mA
1.25ohm
-
200V
-
0.8pF
10nA
PhotoMOS AQY221
1-9 of 9 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER