HEXFET PVG612PbF MOSFET Solid State Relays:
3 Products FoundView
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.890 10+ $10.600 25+ $10.110 50+ $9.760 100+ $9.430 More Pricing... | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-6 | Surface Mount | Gull Wing | 25mA | 0.5ohm | 4kV | 1pF | HEXFET PVG612PbF | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.310 10+ $8.600 25+ $8.600 50+ $8.590 100+ $8.590 More Pricing... | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 1A | DIP-6 | Surface Mount | Gull Wing | 25mA | 0.5ohm | 4kV | 1pF | HEXFET PVG612PbF | |||||
Each | 1+ $11.960 10+ $10.780 25+ $10.330 50+ $10.150 100+ $9.970 More Pricing... | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-6 | Through Hole | PC Pin | 25mA | 0.5ohm | 4kV | 1pF | HEXFET PVG612PbF |