PhotoMOS AQY22 MOSFET Solid State Relays:
3 Products FoundView
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.080 10+ $8.000 25+ $7.970 50+ $7.940 100+ $7.320 More Pricing... | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | SOP-4 | Surface Mount | Gull Wing | - | 1.2ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQY22 | |||||
PANASONIC | Each | 1+ $2.610 10+ $2.610 25+ $2.610 50+ $2.610 100+ $2.610 More Pricing... | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 80V | 350mA | SOP-4 | Surface Mount | Gull Wing | 500µA | 1.2ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQY22 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.060 10+ $11.780 25+ $11.280 50+ $10.920 100+ $10.550 More Pricing... | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | VSSOP-4 | Surface Mount | Gull Wing | 50mA | 1.25ohm | 200V | 0.4pF | 10nA | PhotoMOS AQY22 |