MOSFET Solid State Relays:

4 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH0606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.700
10+
$3.300
25+
$3.160
50+
$3.030
100+
$2.940
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
200V
200mA
SMD-6
Surface Mount
Gull Wing
-
15ohm
5.3kV
0.72pF
1µA
LH1510
61M7136

RoHS

Date/Lot Code

Each
1+
$3.700
10+
$3.300
25+
$3.160
50+
$3.020
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
200V
200mA
SMD-6
Surface Mount
Gull Wing
950µA
15ohm
5.3kV
0.72pF
1µA
LH1510
60K6165

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.900
2000+
$2.760
4000+
$2.560
8000+
$2.380
12000+
$2.300
More Pricing...
Min: 1000 / Mult: 1000
-
SPST-NO (1 Form A)
AC / DC
200V
200mA
SMD-6
Surface Mount
Gull Wing
950µA
15ohm
5.3kV
0.72pF
1µA
LH1510 Series
58K1790

RoHS

Each
1000+
$2.650
Min: 2000 / Mult: 2000
-
SPST-NO (1 Form A)
AC / DC
200V
200mA
DIP-6
Through Hole
PC Pin
950µA
15ohm
5.3kV
0.72pF
1µA
LH1510 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER