MOSFET Solid State Relays:

5 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89W0611

RoHS

Each
1+
$5.580
10+
$4.970
25+
$4.740
50+
$4.580
100+
$4.420
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
80V
1.25A
SOP-4
Surface Mount
Gull Wing
50mA
0.5ohm
1.5kV
1.3pF
1µA
CotoMOS Series
72Y0862

RoHS

Each
1+
$6.930
10+
$5.900
25+
$5.760
50+
$5.620
100+
$5.260
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
60V
1.25A
SOP-4
Surface Mount
Gull Wing
-
0.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQY
70AC6851

RoHS

Date/Lot Code

Each
1+
$5.930
10+
$5.930
25+
$5.510
50+
$5.510
100+
$5.140
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
60V
1.25A
SOP-4
Surface Mount
Gull Wing
50mA
0.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQY Series
09AK0035

RoHS

Date/Lot Code

Each
1+
$9.730
10+
$9.130
25+
$8.160
50+
$7.760
100+
$7.370
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
60V
1.25A
SOP-4
Surface Mount
Gull Wing
-
0.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQY Series
47AC3066

RoHS

Date/Lot Code

Each
50+
$6.490
100+
$6.190
250+
$6.030
500+
$5.910
Min: 75 / Mult: 75
SPST-NO (1 Form A)
AC / DC
80V
1.25A
SOP-6
Surface Mount
Gull Wing
50mA
0.15ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV25 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER