MOSFET Solid State Relays:

4 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52W9151

RoHS

Each
1+
$41.440
5+
$41.200
10+
$40.950
25+
$34.050
50+
$33.600
More Pricing...
Min: 1 / Mult: 1
-
-
60V
10A
-
-
-
10mA
0.015ohm
3kV
1.3pF
10µA
-
41X8106

RoHS

Each
1+
$118.830
Min: 13 / Mult: 1
SPST-NO (1 Form A)
DC
60V
10A
SIP-4
Through Hole
PC Pin
15mA
0.18ohm
2.5kV
-
-
MCMX Series
41X6216

RoHS

Each
1+
$257.670
5+
$250.940
10+
$246.060
25+
$241.640
Min: 3 / Mult: 1
SPST-NO (1 Form A)
DC
300V
10A
Hockey Puck
Panel Mount
Screw
14mA
0.155ohm
3.75kV
8pF
400µA
PowerPlus DC Series
58T4624

RoHS

Each
1+
$78.510
5+
$76.700
10+
$74.880
25+
$71.260
Min: 1 / Mult: 1
SPST-NO (1 Form A)
DC
60V
10A
SIP-4
Through Hole
PC Pin
-
0.018ohm
2.5kV
-
-
CMX Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER