MOSFET Solid State Relays:

4 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12AJ6838

RoHS

Date/Lot Code

Each
1+
$32.990
5+
$31.770
10+
$30.640
25+
$29.220
50+
$28.150
More Pricing...
Min: 1 / Mult: 1
-
4PST-NO (4 Form A)
AC / DC
40V
60mA
SOP-16
Surface Mount
Gull Wing
-
12.5ohm
500V
0.8pF
10nA
PhotoMOS AQS221
08AK9992

RoHS

Date/Lot Code

Each
1+
$36.190
5+
$34.930
10+
$33.780
25+
$32.330
50+
$31.230
More Pricing...
Min: 1 / Mult: 1
-
4PST-NO (4 Form A)
AC / DC
40V
60mA
SOP-16
Surface Mount
Gull Wing
-
12.5ohm
500V
0.8pF
10nA
PhotoMOS AQS Series
89W0622

RoHS

Each
250+
$7.890
Min: 2000 / Mult: 100
DPST-NC
DPST-NC (2 Form B)
AC / DC
400V
60mA
SOP-8
Surface Mount
Gull Wing
50mA
50ohm
1.5kV
1.3pF
10nA
-
89W0618

RoHS

Each
250+
$6.310
Min: 1000 / Mult: 50
DPST-NO
DPST-NO (2 Form A)
AC / DC
600V
60mA
SOP-8
Surface Mount
Gull Wing
50mA
60ohm
1.5kV
0.8pF
1µA
CotoMOS Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER