MOSFET Solid State Relays:

4 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AH4485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.680
10+
$12.720
25+
$11.760
50+
$11.050
100+
$10.830
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
100V
6A
SOP-6
Surface Mount
Gull Wing
-
0.065ohm
1.5kV
0.8pF
1µA
G3VM-HR Series
38AK6388

RoHS

Date/Lot Code

Each
1+
$9.180
25+
$7.720
100+
$6.990
250+
$6.260
500+
$5.900
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
60V
6A
SOIC-8
Surface Mount
Gull Wing
-
0.06ohm
5kV
2pF
1µA
OptoMOS Series
40AH0340

RoHS

Each
100+
$8.290
Min: 300 / Mult: 300
SPST-NO (1 Form A)
AC / DC
100V
6A
SOP-6
Surface Mount
Gull Wing
30mA
0.065ohm
1.5kV
0.8pF
1µA
G3VM-HR Series
09AK0055

RoHS

Date/Lot Code

Each
1+
$30.010
10+
$27.950
25+
$26.620
50+
$25.430
100+
$24.100
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
60V
6A
SIP-4
Through Hole
PC Pin
-
0.03ohm
2.5kV
0.8pF
10µA
PhotoMOS AQZ Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER