MOSFET Solid State Relays:

2 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AJ5807

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$14.040
Min: 1000 / Mult: 1000
SPST-NO (1 Form A)
AC / DC
1.5kV
20mA
DIP-6 (5-Pin Used)
Surface Mount
Gull Wing
50mA
500ohm
5kV
1.3pF
10µA
PhotoMOS AQV/ HE Series
15AJ5808

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$14.040
Min: 1000 / Mult: 1000
SPST-NO (1 Form A)
AC / DC
1.5kV
20mA
DIP-6 (5-Pin Used)
Surface Mount
Gull Wing
50mA
500ohm
5kV
1.3pF
10µA
PhotoMOS AQV/ HE Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER