MOSFET Solid State Relays:

6 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39Y8755

RoHS

Each
250+
$8.550
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC / DC
80V
120mA
USOP-4
Surface Mount
Solder
50mA
12ohm
500V
0.4pF
20nA
G3VM Series
47W4204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$11.050
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC / DC
60V
120mA
USOP-4
Surface Mount
Solder
7.5mA
15ohm
500V
0.4pF
1µA
G3VM Series
82AH7302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.460
10+
$15.320
25+
$14.150
50+
$13.310
100+
$13.040
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
100V
100mA
USOP-4
Surface Mount
Solder
-
14ohm
500V
0.4pF
20nA
G3VM Series
44X2562

RoHS

Date/Lot Code

Each
1+
$12.470
5+
$12.080
10+
$11.690
25+
$8.860
50+
$8.800
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
100V
100mA
USOP-4
Surface Mount
Solder
50mA
14ohm
500V
0.4pF
20nA
G3VM Series
40T9250

RoHS

Date/Lot Code

Each
250+
$10.790
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC / DC
48V
400mA
USOP-4
Surface Mount
Solder
7.5mA
1.5ohm
500V
0.3pF
1µA
G3VM Series
40Y8369

RoHS

Each
250+
$8.070
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC / DC
75V
400mA
USOP-4
Surface Mount
Solder
7.5mA
1.5ohm
500V
0.4pF
20nA
G3VM Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER