MOSFET Solid State Relays:

6 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47W9256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$11.370
Min: 1000 / Mult: 1000
SPST-NO (1 Form A)
AC / DC
30V
800mA
VSSOP-4
Surface Mount
Gull Wing
5mA
0.35ohm
200V
0.4pF
10nA
PhotoMOS AQY221 Series
86X3322

RoHS

Date/Lot Code

Each
100+
$18.440
250+
$18.100
Min: 100 / Mult: 25
SPST-NO (1 Form A)
AC / DC
500V
15A
ISOPLUS-264
Through Hole
PC Pin
10mA
0.35ohm
2.5kV
1pF
1µA
OptoMOS Series
47W9255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$13.210
Min: 1000 / Mult: 1000
SPST-NO (1 Form A)
AC / DC
30V
800mA
VSSOP-4
Surface Mount
Gull Wing
5mA
0.35ohm
200V
0.4pF
10nA
PhotoMOS AQY221 Series
47W9257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$8.660
Min: 3500 / Mult: 3500
SPST-NO (1 Form A)
AC / DC
30V
1A
SSOP-4
Surface Mount
Gull Wing
5mA
0.35ohm
1.5kV
0.8pF
10nA
PhotoMOS AQY221 Series
47W9258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$8.660
Min: 3500 / Mult: 3500
SPST-NO (1 Form A)
AC / DC
30V
1A
SSOP-4
Surface Mount
Gull Wing
5mA
0.35ohm
1.5kV
0.8pF
10nA
PhotoMOS AQY221 Series
16AC4056

RoHS

Each
25+
$19.060
50+
$16.810
100+
$15.700
250+
$15.180
500+
$14.170
Min: 25 / Mult: 25
SPST-NO (1 Form A)
AC / DC
200V
2A
SIP-4
Through Hole
PC Pin
50mA
0.35ohm
2.5kV
0.8pF
10nA
PhotoMOS AQZ Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER