MOSFET Solid State Relays:

4 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09AK0028

RoHS

Each
1+
$18.450
10+
$16.410
25+
$15.590
50+
$14.770
100+
$13.960
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
30V
750mA
TSON-4
Surface Mount
Gull Wing
-
0.4ohm
200V
1.2pF
10nA
PhotoMOS AQY2C Series
53Y2186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$13.400
Min: 3500 / Mult: 3500
-
SPST-NO (1 Form A)
AC / DC
30V
750mA
TSON-4
Surface Mount
Gull Wing
-
0.4ohm
200V
1.2pF
10nA
PhotoMOS AQY2C Series
14R8332

RoHS

Date/Lot Code

Each
100+
$7.870
250+
$6.560
500+
$6.370
Min: 100 / Mult: 50
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
60V
1A
DIP-8
Surface Mount
Gull Wing
2mA
0.4ohm
3.75kV
3pF
1µA
OptoMOS Series
26AK8492

RoHS

Each
500+
$11.510
Min: 1000 / Mult: 1000
-
SPST-NO (1 Form A)
AC / DC
30V
750mA
TSON-4
Surface Mount
Solder
-
0.4ohm
200V
1.2pF
0.01µA
PhotoMOS Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER