MOSFET Solid State Relays:

10 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32M5997

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.791
4000+
$0.777
Min: 2000 / Mult: 2000
-
SPST-NO (1 Form A)
AC / DC
60V
100mA
SOP-4
Surface Mount
Gull Wing
1mA
5ohm
1.5kV
-
1µA
VO1400AEF Series
46M5888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.963
10+
$0.963
25+
$0.963
50+
$0.894
100+
$0.894
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
60V
100mA
SOP-4
Surface Mount
Gull Wing
1mA
5ohm
1.5kV
-
1µA
VO1400AEF Series
34AC1936

RoHS

Each
1+
$10.110
10+
$10.110
25+
$10.110
50+
$10.110
100+
$10.110
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
100V
375mA
DIP-8 (4-Pin Used)
Surface Mount
Gull Wing
-
5ohm
4kV
1pF
-
PVA13NPbF Series
47W4188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.870
10+
$14.040
25+
$11.780
50+
$11.200
100+
$10.480
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
20V
200mA
DIP-4
Surface Mount
Solder
7.5mA
5ohm
500V
0.4pF
1000pA
G3VM Series
84K8941

RoHS

Each
1+
$12.780
10+
$11.440
25+
$10.870
50+
$10.510
100+
$10.150
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
100V
375mA
DIP-8 (4-Pin Used)
Through Hole
PC Pin
25mA
5ohm
4kV
1pF
-
HEXFET PVA Series
28AH8585

RoHS

Each
50+
$62.910
Min: 50 / Mult: 50
SPDT
SPDT (1 Form C)
AC / DC
20V
200mA
Module
Surface Mount
Solder
-
5ohm
500V
3.5pF
2000pA
G3VM Series
08AK7523

RoHS

Each (Supplied on Cut Tape)
1+
$7.080
10+
$6.280
25+
$5.800
50+
$5.270
100+
$4.630
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
SPST-NO (1 Form A)
-
20V
200mA
VSON-4
Surface Mount
SMD
-
5ohm
500V
-
1µA
-
47Y0331

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
-
SPST-NO (1 Form A)
AC / DC
20V
200mA
VSON-4
Surface Mount
Solder
30mA
5ohm
300V
1pF
1000pA
G3VM Series
17AC3772

RoHS

Each (Supplied on Cut Tape)
250+
$10.540
Min: 500 / Mult: 500
Min: 500 / Mult: 500
-
SPST-NO (1 Form A)
AC / DC
20V
200mA
VSON-4
Surface Mount
Solder
30mA
5ohm
300V
1pF
1000pA
G3VM Series
86AK3167

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$3.600
6000+
$3.400
12000+
$3.170
18000+
$3.050
30000+
$3.010
Min: 3000 / Mult: 3000
-
SPST-NO (1 Form A)
-
20V
200mA
VSON-4
Surface Mount
SMD
-
5ohm
500V
-
1µA
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER