SPST-NO, SPST-NC MOSFET Solid State Relays:

17 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31M8476

RoHS

Date/Lot Code

Each
1+
$6.870
10+
$5.540
25+
$5.380
50+
$5.230
100+
$5.080
More Pricing...
Min: 1 / Mult: 1
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
120mA
DIP-8
Through Hole
PC Pin
5mA
35ohm
3.75kV
3pF
1µA
OptoMOS Series
88K1960

RoHS

Date/Lot Code

Each
1+
$6.900
10+
$6.160
25+
$5.680
50+
$5.580
100+
$5.480
More Pricing...
Min: 1 / Mult: 1
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
150mA
DIP-8
Through Hole
PC Pin
600µA
25ohm
3.75kV
3pF
1µA
LH1502 Series
40T0087

RoHS

Each
1+
$13.040
10+
$10.800
25+
$10.370
50+
$9.930
100+
$9.260
Min: 1 / Mult: 1
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
60V
450mA
SOP-8
Surface Mount
Gull Wing
-
2.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW
11N2774

RoHS

Date/Lot Code

Each
1+
$11.010
10+
$10.470
25+
$9.070
50+
$8.410
100+
$7.410
More Pricing...
Min: 1 / Mult: 1
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
60V
500mA
DIP-8
Surface Mount
Gull Wing
1.3mA
2.5ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
16C4880

RoHS

Each
100+
$7.360
250+
$6.130
500+
$5.950
Min: 100 / Mult: 50
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
250V
250mA
DIP-8
Through Hole
PC Pin
5mA
7ohm
3.75kV
3pF
1µA
OptoMOS Series
16F9095

RoHS

Each
50+
$10.150
100+
$9.000
250+
$8.590
500+
$8.020
Min: 50 / Mult: 50
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
100mA
DIP-8
Surface Mount
Gull Wing
3mA
35ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
87X0053

RoHS

Each
100+
$7.660
250+
$6.380
500+
$6.200
Min: 100 / Mult: 50
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
60V
1A
DIP-8
Through Hole
PC Pin
2mA
0.6ohm
3.75kV
3pF
1µA
OptoMOS Series
89W0602

RoHS

Each
250+
$5.590
Min: 1080 / Mult: 45
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
100mA
DIP-8
Through Hole
PC Pin
50mA
30ohm
1.5kV
1.3pF
1µA
CotoMOS Series
89W0583

RoHS

Each
250+
$7.160
Min: 1080 / Mult: 45
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
100mA
SMD-8
Surface Mount
Gull Wing
50mA
30ohm
1.5kV
1.3pF
1µA
CotoMOS Series
68AH1050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$9.960
Min: 1000 / Mult: 1000
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
100mA
SOP-8
Surface Mount
Gull Wing
50mA
25ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
87X0054

RoHS

Each
100+
$7.720
250+
$6.440
500+
$6.260
Min: 100 / Mult: 50
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
60V
1A
DIP-8
Surface Mount
Gull Wing
2mA
0.6ohm
3.75kV
3pF
1µA
OptoMOS Series
10C3991

RoHS

Each
50+
$6.950
100+
$6.160
250+
$5.880
500+
$5.490
Min: 50 / Mult: 50
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
100mA
DIP-8
Surface Mount
Gull Wing
1.3mA
35ohm
5kV
0.8pF
1µA
-
97H1674

RoHS

Each
50+
$11.460
100+
$10.150
250+
$9.690
500+
$9.050
Min: 50 / Mult: 50
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
100mA
SOP-8
Surface Mount
Gull Wing
900µA
25ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3997

RoHS

Each
50+
$12.360
100+
$11.540
250+
$11.170
500+
$10.420
Min: 50 / Mult: 50
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
120mA
DIP-8
Surface Mount
Gull Wing
900µA
16ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
14R8332

RoHS

Date/Lot Code

Each
100+
$7.870
250+
$6.560
500+
$6.370
Min: 100 / Mult: 50
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
60V
1A
DIP-8
Surface Mount
Gull Wing
2mA
0.4ohm
3.75kV
3pF
1µA
OptoMOS Series
63K9770

RoHS

Each
50+
$7.570
100+
$6.700
250+
$6.400
500+
$5.980
Min: 50 / Mult: 50
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
120mA
DIP-8
Through Hole
PC Pin
1.3mA
25ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
68AH1049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$6.560
Min: 1000 / Mult: 1000
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
120mA
DIP-8
Surface Mount
Gull Wing
50mA
25ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER