Solid State Relays:

2 Products Found

Newark offers solid-state relays (SSRs) that provide fast and reliable switching without the mechanical wear associated with traditional relays. These relays use semiconductor components such as thyristors or triacs for switching, which ensures long operational life and silent operation.

Solid-state relays are suitable for environments where silent, fast, and precise switching is required, with minimal power loss and no moving parts. Newark’s solid-state relays are ideal for industrial automation, heating control, and high-speed switching.

Applications:

  • Industrial Automation: Controlling motors, heaters, and lights in automated systems.
  • HVAC Systems: Temperature control with precise on/off cycles.
  • Renewable Energy: Switching control for photovoltaic systems and inverters.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Load Current
Operating Voltage Max
Relay Mounting
Relay Terminals
Switching Mode
Operating Voltage Min
Control Voltage Min
Control Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33C9160

RoHS

Date/Lot Code

Each
1+
$6.270
10+
$4.560
25+
$4.470
50+
$4.380
100+
$4.290
More Pricing...
Min: 1 / Mult: 1
SPST
1A
260V
Through Hole
PC Pin
Zero Crossing
20V
0.9V
1.5V
84W7296

RoHS

Each
1+
$13.430
10+
$12.600
25+
$11.190
50+
$10.640
100+
$10.080
More Pricing...
Min: 1 / Mult: 1
SPST
5A
240VAC
Through Hole
PC Pin
Zero Crossing
20V
0.9V
1.5V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER