260V Solid State Relays:

2 Products Found

Newark offers solid-state relays (SSRs) that provide fast and reliable switching without the mechanical wear associated with traditional relays. These relays use semiconductor components such as thyristors or triacs for switching, which ensures long operational life and silent operation.

Solid-state relays are suitable for environments where silent, fast, and precise switching is required, with minimal power loss and no moving parts. Newark’s solid-state relays are ideal for industrial automation, heating control, and high-speed switching.

Applications:

  • Industrial Automation: Controlling motors, heaters, and lights in automated systems.
  • HVAC Systems: Temperature control with precise on/off cycles.
  • Renewable Energy: Switching control for photovoltaic systems and inverters.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Load Current
Operating Voltage Max
Relay Mounting
Relay Terminals
Switching Mode
Operating Voltage Min
Control Voltage Min
Control Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33C9160

RoHS

Date/Lot Code

Each
1+
$6.330
10+
$5.630
25+
$5.370
50+
$5.190
100+
$5.010
More Pricing...
Min: 1 / Mult: 1
SPST
1A
260V
Through Hole
PC Pin
Zero Crossing
20V
0.9V
1.5V
04M4592

RoHS

Each
Pricing is unavailable. Please contact customer services.
SPST-NO
1A
260V
PCB
Through Hole
Zero Crossing
20V
-
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER