Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $124.970 |
| 5+ | $121.820 |
| 10+ | $118.710 |
| 25+ | $112.470 |
| 50+ | $106.210 |
| 100+ | $99.960 |
| 250+ | $93.720 |
Product Information
Product Overview
The 438A-115-1 is an universal voltage in-line Solid-state Timer for delay-on-make and interval control of load devices such as relays and solenoids up to 1A maximum. The model 438 delay-on-make is another member of the Artisan Controls Corporation family of Time Capsules®. To use the model 438 connect the outer two terminals in series with any load circuit that draws between ten milliamperes and one ampere. Connect the proper timing resistor across the center two terminals (on adjustable models) and apply operating voltage. When the operating voltage is applied a small amount of current will flow through the load and the timer. At the end of the delay period, the model 438 turns ON and full load current is permitted to flow. To recycle, remove the operating voltage for at least 50 milliseconds.
- 10% Tolerances on fixed timing
- 15%, +0% Minimum time setting accuracy
- -0%, +15% Maximum time setting accuracy
- 10mA to 1A Inductive with inrush current to 25A for 8ms output rating
- 4V Drop across output switch when ON, 3mA leakage when OFF output switch
- 1500VRMS Dielectric strength (all terminals to case)
Applications
Industrial, Motor Drive & Control
Technical Specifications
Panel Mount
-
-
-
-
438 Series
1A
115V
Delay-On-Make
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate