Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No388ACPSOX-1
Newark Part No.78M7384
Product Range388 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No388ACPSOX-1
Newark Part No.78M7384
Product Range388 Series
Technical Datasheet
Contact Voltage VDC28V
Time Min0.1s
Time Max10s
Product Range388 Series
Contact Configuration3PDT
Contact Current12A
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentKnob, Resistor
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Voltage VDC
28V
Time Max
10s
Contact Configuration
3PDT
Contact Voltage VAC
240V
Nom Input Voltage
120VAC
SVHC
No SVHC (15-Jan-2018)
Time Min
0.1s
Product Range
388 Series
Contact Current
12A
Relay Terminals
Quick Connect
Timing Adjustment
Knob, Resistor
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate