New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Time Delay Relays - Electromechanical
                                                                                                  Print Page

                                                                                                  ECMFT

                                                                                                  TIME DELAY RELAY, SPDT, 16A, 250VAC ROHS COMPLIANT: YES

                                                                                                  EUROPA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EUROPA ECMFT
                                                                                                  ManufacturerEUROPA
                                                                                                  Manufacturer Part NoECMFT
                                                                                                  Newark Part No.69AK4332
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  181 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$74.860
                                                                                                  5+$68.530
                                                                                                  10+$66.720
                                                                                                  25+$65.530
                                                                                                  50+$62.680
                                                                                                  100+$56.970
                                                                                                  250+$51.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $74.86
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EUROPA
                                                                                                  ManufacturerEUROPA
                                                                                                  Manufacturer Part NoECMFT
                                                                                                  Newark Part No.69AK4332
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact Voltage VDC12V
                                                                                                  Time Min0.1s
                                                                                                  Time Max240h
                                                                                                  Product Range-
                                                                                                  Contact ConfigurationSPDT
                                                                                                  Contact Current16A
                                                                                                  Relay MountingDIN Rail
                                                                                                  Contact Voltage VAC250V
                                                                                                  Relay Terminals-
                                                                                                  Nom Input Voltage-
                                                                                                  Timing AdjustmentPotentiometer
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Contact Voltage VDC

                                                                                                  12V

                                                                                                  Time Max

                                                                                                  240h

                                                                                                  Contact Configuration

                                                                                                  SPDT

                                                                                                  Relay Mounting

                                                                                                  DIN Rail

                                                                                                  Relay Terminals

                                                                                                  -

                                                                                                  Timing Adjustment

                                                                                                  Potentiometer

                                                                                                  Time Min

                                                                                                  0.1s

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Contact Current

                                                                                                  16A

                                                                                                  Contact Voltage VAC

                                                                                                  250V

                                                                                                  Nom Input Voltage

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.