Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0055RB
Newark Part No.28Y7771
Product Range0055 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.870 |
| 1000+ | $9.370 |
Price for:Each
Minimum: 500
Multiple: 500
$5,435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0055RB
Newark Part No.28Y7771
Product Range0055 Series
Technical Datasheet
Switch Actuator StyleRound Plunger
Contact ConfigurationSPST-NC
Contact Voltage AC Max250V
Contact Current AC Max200mA
Switch OperationOn-(Off)
Switch TerminalsQuick Connect
Actuator Travel Min7mm
Actuator Travel Max16.9mm
Switch MountingPanel, Snap-In
Qualification-
Product Range0055 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
C0055RB is a 0055 series SPST-NC door switch.
- 250V voltage range
- 200mA current
- Long overtravel
- Panel, snap-in mounting
- Quick connect termination
- High-temperature rating up to 125°C
Technical Specifications
Switch Actuator Style
Round Plunger
Contact Voltage AC Max
250V
Switch Operation
On-(Off)
Actuator Travel Min
7mm
Switch Mounting
Panel, Snap-In
Product Range
0055 Series
Contact Configuration
SPST-NC
Contact Current AC Max
200mA
Switch Terminals
Quick Connect
Actuator Travel Max
16.9mm
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate