Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1000+ | $1.230 |
Price for:Each
Minimum: 8000
Multiple: 1
$9,840.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHERRY
Manufacturer Part NoML1A-11JW
Newark Part No.82Y5467
Product RangeML Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST-NO
Contact Voltage AC Nom12V
Contact Voltage DC Nom12V
Contact Current Max10mA
Switch TerminalsThrough Hole
Product RangeML Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The ML1A-11JW from Cherry Americas is a MX series desktop profile 0.60inch keyswitch. Black switch without pressure point, linear actuation-easy switching function with a defined force of approximately 60cN without contact feedback. The MX is the world’s leading precision technology for mechanical high-precision key modules. The CHERRY Gold Crosspoint contact concept and the unprecedented production quality are unique. Safe and long-lasting reliability of switching performance and characteristics.
- Momentary, single pole switch
- Fixing pins in the printed circuit board, wire jumper
- Maximum switching voltage of 12VAC/DC, maximum switching current is 10mA AC/DC
- Self-cleaning contacts, resistant to dust and dirt
- Short bounce time for high switching frequency
- Insulation resistance is 100Mohm at 100V
- Initial contact resistance is 200mohm (25mohm typical)
- Long life 50 million operation
- Flammability rating is UL94HB
- Thermoplastic case, high-quality gold alloy contact, stainless steel spring
Applications
Industrial, Automation & Process Control
Technical Specifications
Switch Operation
-
Contact Voltage AC Nom
12V
Contact Current Max
10mA
Product Range
ML Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
12V
Switch Terminals
Through Hole
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for ML1A-11JW
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate