Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No65081K206X
Newark Part No.55M0395
Product RangeMulti Switch
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No65081K206X
Newark Part No.55M0395
Product RangeMulti Switch
Technical Datasheet
Product RangeMulti Switch
Contact Configuration-
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
No. of Stations8
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 65081K206X is a non-illuminated Multi Switch with solid button which offers 8 non-illuminated stations in a single row. Integral black button is supplied with each station. Switch can be mount with #6 screws and nut (not furnished).
- PC or wire-wrapping terminals
- Made in the USA
Applications
Industrial
Technical Specifications
Product Range
Multi Switch
Switch Terminals
-
Contact Voltage AC Nom
-
No. of Stations
8
Contact Configuration
-
Contact Current Max
-
Contact Voltage DC Nom
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate