Reed Switches & Magnetic Switches:

2 Products Found

Newark’s reed switches are electromagnetic devices that operate when exposed to a magnetic field. These switches are typically used for non-contact detection and are available in both normally open and normally closed versions.

Reed switches are highly reliable and compact, making them ideal for use in security systems, automotive applications, and proximity sensors. They offer a simple and effective way to detect the presence or absence of a magnetic field.

Applications:

  • Security Systems: Detecting the opening of doors and windows.
  • Automotive: Position sensors for automotive doors and windows.
  • Industrial Automation: Detecting the presence of objects on conveyor belts.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Contact Current Max
Switching Voltage Max
Switching Power Max
Contact Resistance Max
Operate AT Min
Operate AT Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65K1047

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$2.140
25+
$2.020
50+
$1.880
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
RI-23 Series
SPST-NO
4mA
200VDC
10W
0.1ohm
8AT
16AT
65K1052

RoHS

Each
1000+
$1.670
Min: 2000 / Mult: 2000
RI-25 Series
SPST-NO
500mA
200VDC
10W
0.1ohm
8AT
16AT
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER