Reed Switches & Magnetic Switches:

2 Products Found

Newark’s reed switches are electromagnetic devices that operate when exposed to a magnetic field. These switches are typically used for non-contact detection and are available in both normally open and normally closed versions.

Reed switches are highly reliable and compact, making them ideal for use in security systems, automotive applications, and proximity sensors. They offer a simple and effective way to detect the presence or absence of a magnetic field.

Applications:

  • Security Systems: Detecting the opening of doors and windows.
  • Automotive: Position sensors for automotive doors and windows.
  • Industrial Automation: Detecting the presence of objects on conveyor belts.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Switch Mounting
Contact Current Max
Switching Voltage Max
Switching Power Max
Contact Resistance Max
Operate AT Min
Operate AT Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18J3547

RoHS

Each
1+
$22.790
5+
$21.480
10+
$20.170
25+
$19.210
100+
$17.840
More Pricing...
Min: 1 / Mult: 1
DRR-DTH
SPDT-CO
Through Hole
3A
500VDC
30W
0.125ohm
50AT
80AT
49X0840

RoHS

Each
1+
$2.160
10+
$2.030
25+
$1.920
50+
$1.780
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
RI-46
SPST-NO
Surface Mount
500mA
200VDC
30W
0.09ohm
15AT
28AT
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER