Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS-MS7
Newark Part No.47X3135
Product RangeRMQ-Titan M22 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $67.390 |
Price for:Each
Minimum: 1
Multiple: 1
$67.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS-MS7
Newark Part No.47X3135
Product RangeRMQ-Titan M22 Series
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Current Max-
Switch Terminals-
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22 series Emergency Stop is a durable and reliable solution to a variety of e-stop applications. With standard push-pull, as well as twist-to-release and key release, illuminated options and red or black operators, the M22 e-stop is a robust solution. As with all operators, they can be available as a ready to install complete device or as modular components for the perfect fit.
- Push-pull and twist to release options available as well as illuminated and keyed release
- IP67, IP69K, NEMA 4X and 13 Protection rating
- LED offering only for improved brightness quality and up to 100000 hours of operation
- More than 100000 mechanical operations
- Capable of communicating via AS-i protocol with AS-i adapter modules
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
-
Switch Terminals
-
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Nom
-
Contact Current Max
-
Product Range
RMQ-Titan M22 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability