Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4AEQ3994
Newark Part No.64M3719
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4AEQ3994
Newark Part No.64M3719
Product RangeHarmony XB4 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles3 Pole
Contact Voltage AC Nom120V
Contact Voltage DC Nom125V
Angle of Throw90°
Contact Current Max6A
Contact Current AC Max6A
Contact Voltage AC Max120V
Switch TerminalsPush In
Product RangeHarmony XB4 Series
IlluminationNon Illuminated
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage AC Nom
120V
Angle of Throw
90°
Contact Current AC Max
6A
Switch Terminals
Push In
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
3 Pole
Contact Voltage DC Nom
125V
Contact Current Max
6A
Contact Voltage AC Max
120V
Product Range
Harmony XB4 Series
Contact Current DC Max
550mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate