6PDT Slide Switches:

3 Products Found

Newark’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Mounting
Product Range
Contact Current Max
Contact Voltage AC Max
Contact Voltage DC Max
Orientation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40P4025

RoHS

Each
250+
$17.910
Min: 1008 / Mult: 1008
6PDT
Through Hole
ASE Series
300mA
115V
-
Vertical
15N7394

RoHS

Each
1000+
$1.340
Min: 4000 / Mult: 400
6PDT
Through Hole
EG Series
200mA
-
30V
Right Angle
16M2454

RoHS

ALCOSWITCH - TE CONNECTIVITY
Each
500+
$12.580
Min: 2100 / Mult: 150
6PDT
-
MSS Series
-
20V
20V
Vertical
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER