SP4T Slide Switches:

3 Products Found

Newark’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Mounting
Product Range
Contact Current Max
Contact Voltage AC Max
Contact Voltage DC Max
Orientation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87H5927

RoHS

Each
1+
$2.660
Min: 1 / Mult: 1
SP4T
Through Hole
ASLB Series
300mA
125V
30V
Vertical
73J2426

RoHS

Each
1000+
$2.550
Min: 2000 / Mult: 1000
SP4T
Through Hole
ASLB Series
300mA
125V
30V
Right Angle
56AC4823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.060
Min: 2500 / Mult: 2500
SP4T
Surface Mount
CUS Series
300mA
-
4V
Horizontal
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER