New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. AC Power Sources
                                                                                                  Print Page

                                                                                                  6812B

                                                                                                  AC Power Source, 6800B Series, 750 VA, Single Phase, GPIB

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES 6812B
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No6812B
                                                                                                  Newark Part No.95H9303
                                                                                                  Product Range6800B Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No6812B
                                                                                                  Newark Part No.95H9303
                                                                                                  Product Range6800B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range6800B Series
                                                                                                  Output Power Max750VA
                                                                                                  Output Voltage Max-
                                                                                                  Output Current Max-
                                                                                                  No. of PhasesSingle Phase
                                                                                                  Interface TypeGPIB
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 6800B series Agilent AC Power Source/Analyser provides a complete AC test solution. As AC sources, they combine the capabilities of a power amplifier and an arbitrary waveform generator. This allows you to simulate normal waveforms and many types of distorted power waveforms. The built-in power analyser combines the capabilities of a multimeter, oscilloscope, harmonic analyser and power analyser. These instruments may also be used to produce DC power, either alone or as a DC offset to an AC waveform. It offers a complete solution for AC power testing, helping you to simplify this important task. These combine the features of a power amplifier and arbitrary waveform generator to give you the ability to do all of the tests that you need. There are many standard pre-programmed waveforms or you can use the transient generation system to simulate sophisticated and repeatable AC line disturbances. DC power can also be generated, either as a DC offset or as a pure DC signal.

                                                                                                  • Provides a complete AC and DC power and measurement solution
                                                                                                  • Protect valuable DUTs with extensive protection features
                                                                                                  • Easy to use graphical user interface (GUI)
                                                                                                  • Harmonic analysis of voltage/current waveforms providing amplitude and phase up to the 50th harmonic
                                                                                                  • Triggered acquisition of digitized voltage and current

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial, Avionics, Computers & Computer Peripherals, Consumer Electronics, Lighting, Motor Drive & Control, Power Management, Communications & Networking, RF Communications

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  6800B Series

                                                                                                  Output Voltage Max

                                                                                                  -

                                                                                                  No. of Phases

                                                                                                  Single Phase

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Output Power Max

                                                                                                  750VA

                                                                                                  Output Current Max

                                                                                                  -

                                                                                                  Interface Type

                                                                                                  GPIB

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate