New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. DC Electronic Loads
                                                                                                  Print Page

                                                                                                  EL33133A

                                                                                                  DC Electronic Load, EL30000A Series, 250 W, Programmable, 0 V, 150 V, 40 A

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES EL33133A
                                                                                                  KEYSIGHT TECHNOLOGIES EL33133A
                                                                                                  KEYSIGHT TECHNOLOGIES EL33133A
                                                                                                  KEYSIGHT TECHNOLOGIES EL33133A
                                                                                                  KEYSIGHT TECHNOLOGIES EL33133A
                                                                                                  KEYSIGHT TECHNOLOGIES EL33133A
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoEL33133A
                                                                                                  Newark Part No.77AK5277
                                                                                                  Product RangeEL30000A Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3,948.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,948.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoEL33133A
                                                                                                  Newark Part No.77AK5277
                                                                                                  Product RangeEL30000A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeEL30000A Series
                                                                                                  Power Rating250W
                                                                                                  DC Load TypeProgrammable
                                                                                                  Operating Voltage Min0V
                                                                                                  Operating Voltage Max150V
                                                                                                  Operating Current Max40A
                                                                                                  Manufacturer Warranty-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  EL33133A is a 150V, 40A, 250W basic single input bench electronic load. The EL30000 Series bench DC electronic load provides superior performance in compact bench form factor. It is ideal for design verification of consumer power supplies, batteries, battery modules, solar panels, LED drivers, and power converters. You can easily characterize wide-bandgap semiconductor components such as MOSFET and IGBT. The EL30000 Series bench DC electronic loads are fully SCPI programmable with built-in USB, LAN, and optional GPIB interfaces. Advance features include scope view, data logging, sequencing, and more, enabling you to measure, capture and quickly display your results.

                                                                                                  • Constant current, constant voltage, constant resistance, constant power operating modes
                                                                                                  • Integrated voltmeter and ammeter
                                                                                                  • Precise programming / readback accuracy
                                                                                                  • Built-in 2-wire and 4-wire remote sense technology
                                                                                                  • Displays results on a 4.3-inch color LCD screen
                                                                                                  • Performs precise transient analysis with a scope function
                                                                                                  • Digitizes voltage and current
                                                                                                  • Captures, stores, and transfers dynamic waveforms
                                                                                                  • Improve measurements with low current range
                                                                                                  • Dynamic load profiles with List (continuous, pulse, or toggle)

                                                                                                  Contents

                                                                                                  Electronic load, AC power cord, 10A, 0.13inch female 4-pin terminal I/O block connector, 8A, 3.5mm 2-pin terminal sense block connector, 85A, 12mm 2-pin input connector.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  EL30000A Series

                                                                                                  DC Load Type

                                                                                                  Programmable

                                                                                                  Operating Voltage Max

                                                                                                  150V

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  250W

                                                                                                  Operating Voltage Min

                                                                                                  0V

                                                                                                  Operating Current Max

                                                                                                  40A

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate