Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoGENH60-12.5-LAN-U
Newark Part No.24AK9920
Product RangeGenesys GENH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGENH60-12.5-LAN-U
Newark Part No.24AK9920
Product RangeGenesys GENH Series
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0VDC
Output Voltage Max60VDC
Output Current Min0A
Output Current Max12.5A
Power Rating750W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty5 Years
Product RangeGenesys GENH Series
Plug TypeNA
SVHCNo SVHC (15-Jan-2018)
Product Overview
GENH60-12.5-LAN-U Genesys™ family of programmable power supply with LAN option and North America cable. It sets a new standard for flexible, reliable, AC/DC power systems in OEM, Industrial and Laboratory applications.
- Rated output voltage is 60VDC, rated output power is 12.5A
- High power density of 750W in 1U half rack size
- Wide input voltage range from (85 to 265VAC continuous)
- Active power correction
- Built in RS232/RS485 interface, global commands for serial RS232/RS485 interface
- Last setting memory, front panel lockout, high resolution 16 bit ADCs & DACs
- Advanced parallel reports total current up to four identical units
- Reliable encoders for current and voltage adjustment
- Constant voltage/ constant current auto-crossover
- Independent remote on/off and remote enable/disable, external analog programming and monitoring
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0VDC
Output Current Min
0A
Power Rating
750W
Supply Voltage Max
265VAC
Product Range
Genesys GENH Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
60VDC
Output Current Max
12.5A
Supply Voltage Min
85VAC
Manufacturer Warranty
5 Years
Plug Type
NA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate