New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Component Testing
                                                                                                  4. Capacitance Meters
                                                                                                  Print Page

                                                                                                  72-8740

                                                                                                  Meter, Hand Held, Capacitance, 20000 µF, 1999

                                                                                                  PROSKIT INDUSTRIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PROSKIT INDUSTRIES 72-8740
                                                                                                  ManufacturerPROSKIT INDUSTRIES
                                                                                                  Manufacturer Part No72-8740
                                                                                                  Newark Part No.24T4263
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$55.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $55.59
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PROSKIT INDUSTRIES
                                                                                                  ManufacturerPROSKIT INDUSTRIES
                                                                                                  Manufacturer Part No72-8740
                                                                                                  Newark Part No.24T4263
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitance Meter TypeHand Held
                                                                                                  Capacitance Meter FunctionsCapacitance
                                                                                                  Capacitance Measure Max20000µF
                                                                                                  Display Count1999
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  This reliable meter accurately measures capacitance from 0.1pF~20000uF. Provides easy and correct readout. Measurements are possible even under strong magnetic fields.

                                                                                                  • 12:1 spot ratio
                                                                                                  • °C/°F Selection for measurements in Fahrenheit or Celsius
                                                                                                  • MAX and MIN Mode provide a clear peak or low temperature during measurements
                                                                                                  • High and Low Temperature Alarms alert you to temperature that surpass high and low value limits set by the user
                                                                                                  • Laser targeting with separate on/off option
                                                                                                  • LCD Backlight
                                                                                                  • Display Hold of 8 Seconds
                                                                                                  • Data Hold to help you temporarily store measurements for review
                                                                                                  • Auto Power Off helps conserve battery life
                                                                                                  • Low Battery Indication

                                                                                                  Technical Specifications

                                                                                                  Capacitance Meter Type

                                                                                                  Hand Held

                                                                                                  Capacitance Measure Max

                                                                                                  20000µF

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Capacitance Meter Functions

                                                                                                  Capacitance

                                                                                                  Display Count

                                                                                                  1999

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate