New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Component Testing
                                                                                                  4. Proximity Switch Testing
                                                                                                  Print Page

                                                                                                  6990000030

                                                                                                  PROXIMITY SWITCH TESTER

                                                                                                  KYOCERA AVX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KYOCERA AVX 6990000030
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part No6990000030
                                                                                                  Newark Part No.34C4708
                                                                                                  Also Known AsMU2-DC
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KYOCERA AVX
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part No6990000030
                                                                                                  Newark Part No.34C4708
                                                                                                  Also Known AsMU2-DC
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage18VDC
                                                                                                  Load Current Max35mA
                                                                                                  Leakage Current0.01µA
                                                                                                  Protection ClassIP67
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  Suitable for testing 2 and 3 wire proximity switches, including inductive, photo-electric, capacitive and ultrasonic

                                                                                                  • Ideally suited to 'point of use' testing
                                                                                                  • Audio and visual indication
                                                                                                  • Supplied and fitted with batteries, ready for use
                                                                                                  • Radiated electromagnetic field immunity to IEC61000-4-3
                                                                                                  • Electrostatic discharge (ESD) immunity to IEC61000-4-2
                                                                                                  • Emission limits to CISPR25

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage

                                                                                                  18VDC

                                                                                                  Leakage Current

                                                                                                  0.01µA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Load Current Max

                                                                                                  35mA

                                                                                                  Protection Class

                                                                                                  IP67

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate