New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Component Testing
                                                                                                  4. LCR Meters
                                                                                                  Print Page

                                                                                                  LCR-6300

                                                                                                  LCR Meter, Bench, 300 kHz, 9.99999 kH, 10 F, 99.9999 Mohm, LCR-6000 Series

                                                                                                  GW INSTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GW INSTEK LCR-6300
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoLCR-6300
                                                                                                  Newark Part No.71Y5912
                                                                                                  Product RangeLCR-6000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4,606.460
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,606.46
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoLCR-6300
                                                                                                  Newark Part No.71Y5912
                                                                                                  Product RangeLCR-6000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LCR TypeBench
                                                                                                  Test Frequency Max300kHz
                                                                                                  Inductance Measure Max9.99999kH
                                                                                                  Capacitance Measure Max10F
                                                                                                  Resistance Measure Max99.9999Mohm
                                                                                                  Product RangeLCR-6000 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The LCR-6300 is a high precision LCR Meter with 0.05% basic accuracy. This LCR-6000 series meter provides rich functionalities with the compact size. First of all, the entire series adopts 3.5-inch colour LCD and features opulent display parameters. In addition to simultaneously displaying setting criteria and measurement results, the series increases two additional monitoring parameters. In other words, there are four parameters, primary/secondary and two monitoring, simultaneously shown on the screen that tremendously enhances the measurement efficiency. The enlarge display mode not only emphasizes the measurement results, but also provides PASS/FAIL judgment to facilitate a rapid and convenient test result. Convenience is one of the unique features. It comes equipped with two zero methods, which are full frequency range and spot. Users, without turning off the power and changing test fixture, can freely change frequency within the provided frequency range to conduct measurements.

                                                                                                  • Consecutive test frequency
                                                                                                  • Measuring speed up to 25ms (maximum)
                                                                                                  • Full frequency range or spot OPEN/SHORT
                                                                                                  • DCR measurement and internal D.C. bias voltage (±2.5V)
                                                                                                  • PASS/FAIL judgment
                                                                                                  • Auto level control (ALC) function
                                                                                                  • 10 Steps listed tests to select different frequency, voltage and current criteria
                                                                                                  • Compact size, ideal for automatic equipment (2U,1/2 RACK)

                                                                                                  Applications

                                                                                                  Test & Measurement, Power Management, Industrial

                                                                                                  Technical Specifications

                                                                                                  LCR Type

                                                                                                  Bench

                                                                                                  Inductance Measure Max

                                                                                                  9.99999kH

                                                                                                  Resistance Measure Max

                                                                                                  99.9999Mohm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Test Frequency Max

                                                                                                  300kHz

                                                                                                  Capacitance Measure Max

                                                                                                  10F

                                                                                                  Product Range

                                                                                                  LCR-6000 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate