| Quantity | Price |
|---|---|
| 1+ | $4,606.460 |
Product Information
Product Overview
The LCR-6300 is a high precision LCR Meter with 0.05% basic accuracy. This LCR-6000 series meter provides rich functionalities with the compact size. First of all, the entire series adopts 3.5-inch colour LCD and features opulent display parameters. In addition to simultaneously displaying setting criteria and measurement results, the series increases two additional monitoring parameters. In other words, there are four parameters, primary/secondary and two monitoring, simultaneously shown on the screen that tremendously enhances the measurement efficiency. The enlarge display mode not only emphasizes the measurement results, but also provides PASS/FAIL judgment to facilitate a rapid and convenient test result. Convenience is one of the unique features. It comes equipped with two zero methods, which are full frequency range and spot. Users, without turning off the power and changing test fixture, can freely change frequency within the provided frequency range to conduct measurements.
- Consecutive test frequency
- Measuring speed up to 25ms (maximum)
- Full frequency range or spot OPEN/SHORT
- DCR measurement and internal D.C. bias voltage (±2.5V)
- PASS/FAIL judgment
- Auto level control (ALC) function
- 10 Steps listed tests to select different frequency, voltage and current criteria
- Compact size, ideal for automatic equipment (2U,1/2 RACK)
Applications
Test & Measurement, Power Management, Industrial
Technical Specifications
Bench
9.99999kH
99.9999Mohm
No SVHC (17-Jan-2022)
300kHz
10F
LCR-6000 Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate