Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINET-555-EU
Newark Part No.07AM9842
Product RangeiNET-400 Series
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,513.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3,513.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINET-555-EU
Newark Part No.07AM9842
Product RangeiNET-400 Series
Technical Datasheet
No. of Channels16Channels
Sampling Rate166kSPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height-
External Width-
External Depth-
Product RangeiNET-400 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Starter system European plug
- USB 2.0 high speed data acquisition hardware for Windows ≥ XP SP2, Vista 7 or 8 (XP/VS/7/8)
- instruNet software
- 16se/8di voltage inputs, 16bit A/D
- 2x precision voltage out (±10V, 14bit)
- 2x voltage outputs (0 to +10V, 8bit) and 4x universal digital I/O (10V, 30V)
- Connect direct to sensor: V, thermocouple, thermistor, RTD, load cell, strain gauge, potentiometer
- Easily expand via 2 free slots in 4 slot iNET-400 card cage
- Includes : iNET-240, iNET-430, iNET-510, iNET-400, iNET-410, iNET-312-8
Technical Specifications
No. of Channels
16Channels
Input Voltage Max
-
Bandwidth
-
External Width
-
Product Range
iNET-400 Series
Sampling Rate
166kSPS
Input Current Max
-
External Height
-
External Depth
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate