Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYDTEF32TRH
Newark Part No.72AC4105
Product RangeClimaSys Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYDTEF32TRH
Newark Part No.72AC4105
Product RangeClimaSys Series
Technical Datasheet
Data Logger TypeUSB Temperature, Humidity & Dew Point
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeHumidity, Temperature
Maximum Samples32K Samples
Data InterfaceUSB
Display TypeLCD
Product RangeClimaSys Series
SVHCTo Be Advised
Product Overview
IP54 rated USB data logger (DTHLog) for temperature measurement, humidity and dew point with LCD display.
- Sleep mode adjustable between 30s/60s/120s to prolong battery life
- 3V lithium battery (CR2032)
- LED signal indicator
- EffiClima software monitor and setup data logger
- Magnet key control type
- Clip-on support fixing mode
Applications
Test & Measurement
Technical Specifications
Data Logger Type
USB Temperature, Humidity & Dew Point
Sensor / Measurement Type
Humidity, Temperature
Data Interface
USB
Product Range
ClimaSys Series
No. of Channels / Inputs
1 Channel
Maximum Samples
32K Samples
Display Type
LCD
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability