Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHH806AU
Newark Part No.33AH6486
Product RangeHH806 Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $545.090 |
Price for:Each
Minimum: 1
Multiple: 1
$545.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH806AU
Newark Part No.33AH6486
Product RangeHH806 Series
Technical Datasheet
Data Logger TypeThermocouple
No. of Channels / Inputs2 Channel
Sensor / Measurement TypeTemperature
Maximum Samples16256 Samples
Data InterfaceUSB
Display TypeLCD
Product RangeHH806 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
H806AU represents the top of the line in the HH800 series of handheld thermometer features exceptional 0.05% basic accuracy and include a triple display as well as data logging capabilities. The HH806AU expand the data logging capabilities further and allow storage of up to 256 samples on demand and up to 16,000 in datalogging mode.
- Dual channel thermocouple data logger/thermometer with USB interface
- 7 Thermocouple Types
- DC power input socket for use with optional AC power adapter
- MAX/MIN, AVG, REL, HOLD functions
- Auto power-off
- Hi/Lo alarm (audible)
- Include triple display and data logging capabilities
Contents
Dual channel thermocouple data logger/thermometer, 4 “AAA” batteries, Type K thermocouple (one per channel), Rubber boot, Complete operator’s manual.
Technical Specifications
Data Logger Type
Thermocouple
Sensor / Measurement Type
Temperature
Data Interface
USB
Product Range
HH806 Series
No. of Channels / Inputs
2 Channel
Maximum Samples
16256 Samples
Display Type
LCD
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate