New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Dataloggers
                                                                                                  Print Page

                                                                                                  SL10

                                                                                                  Data Logger, DC Voltage

                                                                                                  AEMC INSTRUMENTS
                                                                                                  AEMC INSTRUMENTS SL10
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part NoSL10
                                                                                                  Newark Part No.93AJ4435
                                                                                                  Product RangeSimple Logger Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part NoSL10
                                                                                                  Newark Part No.93AJ4435
                                                                                                  Product RangeSimple Logger Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Logger TypeDC Voltage
                                                                                                  Product RangeSimple Logger Series
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  Simple Logger® Model SL10 is a small one channel recording device powered by two AA alkaline batteries. It can also be powered by 5V using the USB interface cable supplied. The input is 0 - 100mVDC facilitated by two screw terminals. Sample rate is 16/sec with a storage rate of once per second of the average of all the samples. Application software is included with the unit by plugging it into your computer using the USB cable and downloading it from our web site. Scaling units of measure and recording length can be set through the software. Real-time graphs can be displayed, downloaded data can be analysed, and reports printed. The main advantage of the logger is its ability to begin recording with only the need to configure the length of time for the recording.

                                                                                                  • Simple one button operation
                                                                                                  • Front panel LED alerts the operator of the logger’s status
                                                                                                  • Quick two wire input connection
                                                                                                  • User configurable scaling, units of measure and recording length
                                                                                                  • Stores up to 4 million measurements
                                                                                                  • Data analysis software included
                                                                                                  • Software provides real-time trend graph display, data download, analysis and report generation
                                                                                                  • Micro-B USB cable included

                                                                                                  Technical Specifications

                                                                                                  Data Logger Type

                                                                                                  DC Voltage

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Product Range

                                                                                                  Simple Logger Series

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.