New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Dataloggers
                                                                                                  Print Page

                                                                                                  RHDL95

                                                                                                  Data Logger, Temperature, Humidity & Dew Point, SD Card, LCD

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VECTOR-VID RHDL95
                                                                                                  ManufacturerVECTOR-VID
                                                                                                  Manufacturer Part NoRHDL95
                                                                                                  Newark Part No.06AM9472
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$425.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $425.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerVECTOR-VID
                                                                                                  Manufacturer Part NoRHDL95
                                                                                                  Newark Part No.06AM9472
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Logger TypeTemperature, Humidity & Dew Point
                                                                                                  No. of Channels / Inputs-
                                                                                                  Sensor / Measurement Type-
                                                                                                  Maximum Samples-
                                                                                                  Data InterfaceSD Card
                                                                                                  Display TypeLCD
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RHDL95 is a temperature/humidity/dew point monitor with SD card datalogging can simultaneously display/record temperature, humidity, dew point and time in virtually any indoor setting. This can eliminate the manual recording of data in labs, greenhouses, warehouses, HVAC systems, storage areas, office space, classrooms, museums, and other controlled environmental settings. It features a user adjustable sampling rate from 1 to 720 minutes and programmable high/low alarms with audible/visual alerts for each parameter when settings are exceeded. Min/Max records the highest and lowest readings with time and date stamp. The SD card can be used for transferring recorded data to your PC in .txt format.

                                                                                                  • Measure temperature range from 14 to 158°F (-10 to 70°C) with ±1.8°F/1.0°C accuracy
                                                                                                  • Measures 0 to 99.9%RH with ±3.0%RH (10 to 90%) humidity with ±5%RH (0 to 9%/91 to 99.9%) accuracy
                                                                                                  • Measure dew point range from -4 to 158°F (-20 to 70°C) with 0.1°F/°C; 0.1%RH accuracy
                                                                                                  • Real time clock/calendar
                                                                                                  • Low battery indicator 
                                                                                                  • 1 year warranty
                                                                                                  • Record temperature, humidity and dew point for long periods of time in virtually any indoor setting
                                                                                                  • Dimension is 4.3 x 3.6 x 1.2”

                                                                                                  Contents

                                                                                                  Temperature/humidity/dew point monitor with SD card datalogging, SD card, (3) AA batteries, Universal AC adapter (US/UK/EU/AU plugs).

                                                                                                  Technical Specifications

                                                                                                  Data Logger Type

                                                                                                  Temperature, Humidity & Dew Point

                                                                                                  Sensor / Measurement Type

                                                                                                  -

                                                                                                  Data Interface

                                                                                                  SD Card

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Channels / Inputs

                                                                                                  -

                                                                                                  Maximum Samples

                                                                                                  -

                                                                                                  Display Type

                                                                                                  LCD

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate