| Quantity | Price |
|---|---|
| 1+ | $1,370.000 |
Product Information
Product Overview
789885-01 is a 16bit, 250ks/s (16AI, 2 AO, 16 DIO) mioDAQ, USB-6421 multifunction I/O device (without enclosure). The USB-6421 is a USB type-C bus powered mioDAQ device with analogue I/O, digital I/O and four counters. It features analogue input channels with four input range settings from ±200mV to ±10V and analogue output channels that can output ±10V with update rates of 250ks/s/ch. Additionally, the USB-6421 digital I/O channels can function as static input or output channels, hardware-timed channels up to 10MHz, or as triggers, clocks or I/O for the four onboard counters. The USB-6421 also supports Flex Logger Lite, free data acquisition software from NI and includes documented APIs and examples for LabView, Python, C/C++ and more.
- Engineers use mioDAQ to take ±10V measurements build electromechanical test systems
- 2.61mV analogue input absolute accuracy
- 2x 50-pin, 0.100" x 0.100" ribbon cable header
- Dimension is 109.22mm x 167mm x 13.6mm (4.3" x 6.58" x 0.14")
Notes
789885-01 does not include a casing.
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 200mV, ± 1V, ± 5V, ± 10V
NI DAQ Devices
To Be Advised
250kSPS
16Channels
16I/O's
0°C to +55°C
USB-6421
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate