New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Chart Recorders
                                                                                                  Print Page

                                                                                                  CT87HF

                                                                                                  Recorder, 1 °C

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA CT87HF
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCT87HF
                                                                                                  Newark Part No.61AH9851
                                                                                                  Product RangeCT87 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,029.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,029.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCT87HF
                                                                                                  Newark Part No.61AH9851
                                                                                                  Product RangeCT87 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels-
                                                                                                  Bandwidth Min-
                                                                                                  Bandwidth Max-
                                                                                                  Accuracy %1°C
                                                                                                  Crest Factor-
                                                                                                  Resolution %-
                                                                                                  External Height235mm
                                                                                                  External Width184mm
                                                                                                  External Depth70mm
                                                                                                  Product RangeCT87 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  CT87HF is a CT87 series 6inch circular chart recorder. The CT87 series temperature recorder is a precision instrument used to monitor and record temperature on a 152mm (6") circular chart. The CT87 may be carried as portable instrument or mounted in a fixed location. The CT87 offers a variety of features to meet any temperature recording requirement. A combination of 3 temperature ranges and 3 chart speeds provides a high degree of flexibility. In addition, the chart rotation may be set for single or continuous turn operation as required by a particular application. To protect the data being recorded, the CT87 uses an automatic battery backup to maintain operation during a power outage. This high temperature recorders used for higher temperature measurement and in applications such as ovens and process chambers.

                                                                                                  • Type J thermocouple input
                                                                                                  • Economical
                                                                                                  • LED digital display of temperature
                                                                                                  • Front panel controls for fast, easy setup
                                                                                                  • 6-hour, 24-hour, or 7 day chart rotation
                                                                                                  • Select for single or continuous chart rotation
                                                                                                  • Fold down carrying handle
                                                                                                  • Durable polycarbonate case
                                                                                                  • Plug-in SMP connection for J thermocouple
                                                                                                  • Battery back-up for power interruptions

                                                                                                  Contents

                                                                                                  6inch circular chart recorder, 1 package assorted charts, 2 pens, AC adaptor, Type J thermocouple, 8 “AA” batteries, Operator’s manual.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Bandwidth Max

                                                                                                  -

                                                                                                  Crest Factor

                                                                                                  -

                                                                                                  External Height

                                                                                                  235mm

                                                                                                  External Depth

                                                                                                  70mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Bandwidth Min

                                                                                                  -

                                                                                                  Accuracy %

                                                                                                  1°C

                                                                                                  Resolution %

                                                                                                  -

                                                                                                  External Width

                                                                                                  184mm

                                                                                                  Product Range

                                                                                                  CT87 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate