New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  7002

                                                                                                  Data Acquisition Unit, 400 Channels, 250 V, 1 A, 100 MHz

                                                                                                  KEITHLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEITHLEY 7002
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No7002
                                                                                                  Newark Part No.59T8648
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$8,442.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8,442.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No7002
                                                                                                  Newark Part No.59T8648
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels400Channels
                                                                                                  Sampling Rate-
                                                                                                  Input Voltage Max250V
                                                                                                  Input Current Max1A
                                                                                                  Bandwidth100MHz
                                                                                                  External Height178mm
                                                                                                  External Width438mm
                                                                                                  External Depth448mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 7002 is a 400-channel Switch/Control Mainframe supports up to 400 2-pole multiplexer channels or 400 matrix cross-points. The front panel includes unique interactive display of channel status for quick programming. Scanning speeds of up to 300 channels per second are possible with the high density switch cards. The wide selection of more than 30 different switch cards makes the 7002 one of the most flexible switching mainframes available. A single model 7002 mainframe can accommodate up to ten 40-channel cards. That’s 400 channels in a single full-rack package that is only 178mm high (7-inch). This level of density provides some important advantages. First, it reduces the amount of switching hardware required for a given application. Second, it provides high flexibility. The high density cards can be used with the special signal cards to cover all your signal needs for a large application with one mainframe. It is fully compatible with all 7001 switch cards.

                                                                                                  • Interactive channel status display
                                                                                                  • Integrates easily with DMM and SourceMeter® SMU instruments
                                                                                                  • Full channel status display
                                                                                                  • Supports 17 switch/control cards
                                                                                                  • 10 card slots
                                                                                                  • Unique channel status display
                                                                                                  • Light pen programming
                                                                                                  • Automatic card configuration
                                                                                                  • Front panel Info key
                                                                                                  • Programmable channel closure restrictions
                                                                                                  • Built-in scan control and trigger link
                                                                                                  • EMC complies with European Union Directive 89/336/EEC, EN61326-1
                                                                                                  • Dual-line vacuum fluorescent display

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial, Communications & Networking, RF Communications, Fibre Optics

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  400Channels

                                                                                                  Input Voltage Max

                                                                                                  250V

                                                                                                  Bandwidth

                                                                                                  100MHz

                                                                                                  External Width

                                                                                                  438mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  Input Current Max

                                                                                                  1A

                                                                                                  External Height

                                                                                                  178mm

                                                                                                  External Depth

                                                                                                  448mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 7002

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate